Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 10-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP515K254C-TR

DigiKey Part Number
RP515K254C-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP515K254C-TR
Description
IC REG BUCK 2.5V 10DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 10-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Min)
2.4V
Mfr
Voltage - Input (Max)
5.5V
Series
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Frequency - Switching
1MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
DFN(PL)2527-10
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00016,61341 Kč83 067,05 Kč
10 00016,30247 Kč163 024,70 Kč
Manufacturers Standard Package
Unit Price without VAT:16,61341 Kč
Unit Price with VAT:20,10223 Kč