
RP515K153C-TR | |
|---|---|
DigiKey Part Number | RP515K153C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP515K153C-TR |
Description | IC REG BUCK 1.5V 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 10-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 1.8V |
Mfr | Voltage - Input (Max) 5.5V |
Series | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Frequency - Switching 1MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package DFN(PL)2527-10 |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,61341 Kč | 83 067,05 Kč |
| 10 000 | 16,30247 Kč | 163 024,70 Kč |
| Unit Price without VAT: | 16,61341 Kč |
|---|---|
| Unit Price with VAT: | 20,10223 Kč |

