
RP300K30AA8-TR | |
---|---|
DigiKey Part Number | 2129-RP300K30AA8-TR-ND - Tape & Reel (TR) 2129-RP300K30AA8-CT-ND - Cut Tape (CT) 2129-RP300K30AA8-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP300K30AA8-TR |
Description | IC SUPERVISOR 1 CHAN DFN 1010-4B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel DFN(PL)1010-4B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 47.5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,92000 Kč | 7,92 Kč |
10 | 5,43700 Kč | 54,37 Kč |
25 | 4,84080 Kč | 121,02 Kč |
100 | 4,18270 Kč | 418,27 Kč |
250 | 3,86772 Kč | 966,93 Kč |
500 | 3,67774 Kč | 1 838,87 Kč |
1 000 | 3,52173 Kč | 3 521,73 Kč |
2 500 | 3,35671 Kč | 8 391,77 Kč |
5 000 | 3,25735 Kč | 16 286,75 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 3,17553 Kč | 31 755,30 Kč |
Unit Price without VAT: | 7,92000 Kč |
---|---|
Unit Price with VAT: | 9,58320 Kč |