


RP202N281B-TR-FE | |
|---|---|
DigiKey Part Number | RP202N281B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP202N281B-TR-FE |
Description | IC REG LINEAR 2.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,51061 Kč | 19 531,83 Kč |
| 6 000 | 6,34656 Kč | 38 079,36 Kč |
| 9 000 | 6,26443 Kč | 56 379,87 Kč |
| 15 000 | 6,17339 Kč | 92 600,85 Kč |
| 21 000 | 6,12019 Kč | 128 523,99 Kč |
| 30 000 | 6,06907 Kč | 182 072,10 Kč |
| Unit Price without VAT: | 6,51061 Kč |
|---|---|
| Unit Price with VAT: | 7,87784 Kč |

