

RP170N451D-TR-FE | |
---|---|
DigiKey Part Number | 2129-RP170N451D-TR-FETR-ND - Tape & Reel (TR) 2129-RP170N451D-TR-FECT-ND - Cut Tape (CT) 2129-RP170N451D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP170N451D-TR-FE |
Description | IC REG LINEAR 4.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,17000 Kč | 9,17 Kč |
10 | 6,33200 Kč | 63,32 Kč |
25 | 5,64080 Kč | 141,02 Kč |
100 | 4,88880 Kč | 488,88 Kč |
250 | 4,52844 Kč | 1 132,11 Kč |
500 | 4,31182 Kč | 2 155,91 Kč |
1 000 | 4,13351 Kč | 4 133,51 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,91298 Kč | 11 738,94 Kč |
6 000 | 3,80509 Kč | 22 830,54 Kč |
9 000 | 3,75107 Kč | 33 759,63 Kč |
15 000 | 3,69119 Kč | 55 367,85 Kč |
21 000 | 3,65621 Kč | 76 780,41 Kč |
30 000 | 3,62255 Kč | 108 676,50 Kč |
Unit Price without VAT: | 9,17000 Kč |
---|---|
Unit Price with VAT: | 11,09570 Kč |