Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DFN1212-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DFN1212-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP124L333E-TR

DigiKey Part Number
RP124L333E-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP124L333E-TR
Description
IC REG LIN 3.3V 100MA DFN1212-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DFN1212-6
Datasheet
 Datasheet
EDA/CAD Models
RP124L333E-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.145V @ 100mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
0.5 µA
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-XFDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
DFN1212-6
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,87022 Kč39 351,10 Kč
10 0007,70133 Kč77 013,30 Kč
15 0007,61680 Kč114 252,00 Kč
25 0007,52309 Kč188 077,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,87022 Kč
Unit Price with VAT:9,52297 Kč