


RP124L183E-TR | |
|---|---|
DigiKey Part Number | 2129-RP124L183E-TR-ND - Tape & Reel (TR) 2129-RP124L183E-CT-ND - Cut Tape (CT) 2129-RP124L183E-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP124L183E-TR |
Description | IC REG LIN 1.8V 100MA DFN1212-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DFN1212-6 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.38V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 0.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case 6-XFDFN Exposed Pad |
Number of Regulators 1 | Supplier Device Package DFN1212-6 |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,74600 Kč | 127,46 Kč |
| 25 | 11,47320 Kč | 286,83 Kč |
| 100 | 10,07270 Kč | 1 007,27 Kč |
| 250 | 9,40376 Kč | 2 350,94 Kč |
| 500 | 9,00058 Kč | 4 500,29 Kč |
| 1 000 | 8,67427 Kč | 8 674,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,10636 Kč | 40 531,80 Kč |
| 10 000 | 7,93241 Kč | 79 324,10 Kč |
| 15 000 | 7,84529 Kč | 117 679,35 Kč |
| 25 000 | 7,74879 Kč | 193 719,75 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

