

RP114K111B-TR | |
---|---|
DigiKey Part Number | RP114K111B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP114K111B-TR |
Description | IC REG LINEAR 1.1V 300MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1010-4 |
Datasheet | Datasheet |
EDA/CAD Models | RP114K111B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.59V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 8,19367 Kč | 81 936,70 Kč |
20 000 | 8,04772 Kč | 160 954,40 Kč |
Unit Price without VAT: | 8,19367 Kč |
---|---|
Unit Price with VAT: | 9,91434 Kč |