


RP110L281D-TR | |
|---|---|
DigiKey Part Number | 2129-RP110L281D-TR-ND - Tape & Reel (TR) 2129-RP110L281D-CT-ND - Cut Tape (CT) 2129-RP110L281D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP110L281D-TR |
Description | IC REG LIN 2.8V 150MA DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 8,14600 Kč | 81,46 Kč |
| 25 | 7,29160 Kč | 182,29 Kč |
| 100 | 6,34870 Kč | 634,87 Kč |
| 250 | 5,89988 Kč | 1 474,97 Kč |
| 500 | 5,62792 Kč | 2 813,96 Kč |
| 1 000 | 5,40459 Kč | 5 404,59 Kč |
| 2 500 | 5,16870 Kč | 12 921,75 Kč |
| 5 000 | 5,02653 Kč | 25 132,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,90953 Kč | 49 095,30 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |

