

RP102N331D-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RP102N331D-TR-FETR-ND - Tape & Reel (TR) 2129-RP102N331D-TR-FECT-ND - Cut Tape (CT) 2129-RP102N331D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP102N331D-TR-FE |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,93000 Kč | 18,93 Kč |
| 10 | 13,50300 Kč | 135,03 Kč |
| 25 | 12,16720 Kč | 304,18 Kč |
| 100 | 10,70050 Kč | 1 070,05 Kč |
| 250 | 10,00020 Kč | 2 500,05 Kč |
| 500 | 9,57826 Kč | 4 789,13 Kč |
| 1 000 | 9,23079 Kč | 9 230,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,80225 Kč | 23 406,75 Kč |
| Unit Price without VAT: | 18,93000 Kč |
|---|---|
| Unit Price with VAT: | 22,90530 Kč |

