


RP102K301D-TR | |
|---|---|
DigiKey Part Number | 2129-RP102K301D-TR-ND - Tape & Reel (TR) 2129-RP102K301D-CT-ND - Cut Tape (CT) 2129-RP102K301D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP102K301D-TR |
Description | IC REG LINEAR 3V 300MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1820-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1820-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,46800 Kč | 144,68 Kč |
| 25 | 13,03560 Kč | 325,89 Kč |
| 100 | 11,47330 Kč | 1 147,33 Kč |
| 250 | 10,72492 Kč | 2 681,23 Kč |
| 500 | 10,27474 Kč | 5 137,37 Kč |
| 1 000 | 9,95935 Kč | 9 959,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,27624 Kč | 46 381,20 Kč |
| 10 000 | 9,08201 Kč | 90 820,10 Kč |
| 15 000 | 8,98476 Kč | 134 771,40 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |




