Parametric Equivalent



RP101N151B-TR-FE | |
|---|---|
DigiKey Part Number | RP101N151B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP101N151B-TR-FE |
Description | IC REG LINEAR 1.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,45827 Kč | 28 374,81 Kč |
| 6 000 | 9,23503 Kč | 55 410,18 Kč |
| 9 000 | 9,12321 Kč | 82 108,89 Kč |
| 15 000 | 8,99931 Kč | 134 989,65 Kč |
| 21 000 | 8,92694 Kč | 187 465,74 Kč |
| Unit Price without VAT: | 9,45827 Kč |
|---|---|
| Unit Price with VAT: | 11,44451 Kč |


