
RN5VD30CA-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RN5VD30CA-TR-FETR-ND - Tape & Reel (TR) 2129-RN5VD30CA-TR-FECT-ND - Cut Tape (CT) 2129-RN5VD30CA-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN5VD30CA-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Push-Pull, Totem Pole | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 8,55040 Kč | 213,76 Kč |
| 100 | 7,64120 Kč | 764,12 Kč |
| 250 | 7,07884 Kč | 1 769,71 Kč |
| 500 | 6,68156 Kč | 3 340,78 Kč |
| 1 000 | 6,31347 Kč | 6 313,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,79412 Kč | 17 382,36 Kč |
| 6 000 | 5,50778 Kč | 33 046,68 Kč |
| 9 000 | 5,35491 Kč | 48 194,19 Kč |
| 15 000 | 5,17722 Kč | 77 658,30 Kč |
| 21 000 | 5,06892 Kč | 106 447,32 Kč |
| 30 000 | 4,96140 Kč | 148 842,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |




