Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA 8-LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA 8-LQFN
RM590 Series, 400mA PWM / VFM Synchronous Buck DC/DC Converter Module with Integrated Inductor

RM590L332B-TR

DigiKey Part Number
2129-RM590L332B-TR-ND - Tape & Reel (TR)
2129-RM590L332B-TRCT-ND - Cut Tape (CT)
2129-RM590L332B-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM590L332B-TR
Description
IC REG BUCK 3.3V 400MA 8QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA 8-LQFN
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Obsolete
Frequency - Switching
6MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-QFN (2.2x2)
Voltage - Input (Min)
2.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP509Z331B-E2-FNisshinbo Micro Devices Inc.9 7262129-RP509Z331B-E2-FCT-ND15,33000 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč