
RIOT-002A | |
|---|---|
DigiKey Part Number | 2129-RIOT-002A-ND |
Manufacturer | |
Manufacturer Product Number | RIOT-002A |
Description | ENVIRONMENT SENSING BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Energy Harvesting and Storage Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Energy Harvesting and Storage | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 298,58000 Kč | 3 298,58 Kč |
| 10 | 3 290,91200 Kč | 32 909,12 Kč |
| Unit Price without VAT: | 3 298,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 991,28180 Kč |




