

RH5RL30AA-T1-FE | |
---|---|
DigiKey Part Number | 2129-RH5RL30AA-T1-FETR-ND - Tape & Reel (TR) 2129-RH5RL30AA-T1-FECT-ND - Cut Tape (CT) 2129-RH5RL30AA-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH5RL30AA-T1-FE |
Description | IC REG LINEAR 3V 50MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.06V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,04000 Kč | 21,04 Kč |
10 | 15,16400 Kč | 151,64 Kč |
25 | 13,68120 Kč | 342,03 Kč |
100 | 12,05430 Kč | 1 205,43 Kč |
250 | 11,27988 Kč | 2 819,97 Kč |
500 | 10,81244 Kč | 5 406,22 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 10,42791 Kč | 10 427,91 Kč |
2 000 | 10,11130 Kč | 20 222,60 Kč |
3 000 | 9,95285 Kč | 29 858,55 Kč |
5 000 | 9,77719 Kč | 48 885,95 Kč |
7 000 | 9,67458 Kč | 67 722,06 Kč |
10 000 | 9,57584 Kč | 95 758,40 Kč |
Unit Price without VAT: | 21,04000 Kč |
---|---|
Unit Price with VAT: | 25,45840 Kč |