Supervisor 1 Channel 8-HSOP-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor 1 Channel 8-HSOP-E
8-SOIC (0.173", 4.40mm Width) Exposed Pad
R5117 42V Power Management IC with Battery Voltage Detector

R5117S001A-E2-KE

DigiKey Part Number
2129-R5117S001A-E2-KETR-ND - Tape & Reel (TR)
2129-R5117S001A-E2-KECT-ND - Cut Tape (CT)
2129-R5117S001A-E2-KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5117S001A-E2-KE
Description
IC SUPERVISOR 1 CHANNEL 8HSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor 1 Channel 8-HSOP-E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
6.7V
Output
-
Reset
Active High
Reset Timeout
2ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
8-HSOP-E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,33000 Kč95,33 Kč
1072,33800 Kč723,38 Kč
2566,58880 Kč1 664,72 Kč
10060,25590 Kč6 025,59 Kč
25057,23972 Kč14 309,93 Kč
50057,18596 Kč28 592,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00053,92370 Kč53 923,70 Kč
2 00052,69186 Kč105 383,72 Kč
3 00052,07476 Kč156 224,28 Kč
Manufacturers Standard Package
Unit Price without VAT:95,33000 Kč
Unit Price with VAT:115,34930 Kč