Supervisor 1 Channel 8-HSOP-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor 1 Channel 8-HSOP-E
8-SOIC (0.173", 4.40mm Width) Exposed Pad

R5116S002A-E2-FE

DigiKey Part Number
R5116S002A-E2-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5116S002A-E2-FE
Description
IC SUPERVISOR 1 CHANNEL 8HSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor 1 Channel 8-HSOP-E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
0.1V
Output
-
Reset
-
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
8-HSOP-E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,33049 Kč31 330,49 Kč
2 00030,54558 Kč61 091,16 Kč
3 00030,15250 Kč90 457,50 Kč
5 00029,71704 Kč148 585,20 Kč
7 00029,46259 Kč206 238,13 Kč
Manufacturers Standard Package
Unit Price without VAT:31,33049 Kč
Unit Price with VAT:37,90989 Kč