


R5116S001A-E2-FE | |
|---|---|
DigiKey Part Number | R5116S001A-E2-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5116S001A-E2-FE |
Description | IC SUPERVISOR 1 CHANNEL 8HSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-HSOP-E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.1V | |
Output | - | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOP-E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,33049 Kč | 31 330,49 Kč |
| 2 000 | 30,54558 Kč | 61 091,16 Kč |
| 3 000 | 30,15250 Kč | 90 457,50 Kč |
| 5 000 | 29,71704 Kč | 148 585,20 Kč |
| 7 000 | 29,46259 Kč | 206 238,13 Kč |
| Unit Price without VAT: | 31,33049 Kč |
|---|---|
| Unit Price with VAT: | 37,90989 Kč |

