
R3112N301C-TR-FE | |
---|---|
DigiKey Part Number | 2129-R3112N301C-TR-FETR-ND - Tape & Reel (TR) 2129-R3112N301C-TR-FECT-ND - Cut Tape (CT) 2129-R3112N301C-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3112N301C-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,83000 Kč | 10,83 Kč |
10 | 7,64500 Kč | 76,45 Kč |
25 | 6,82400 Kč | 170,60 Kč |
100 | 5,93660 Kč | 593,66 Kč |
250 | 5,51160 Kč | 1 377,90 Kč |
500 | 5,25624 Kč | 2 628,12 Kč |
1 000 | 5,04544 Kč | 5 045,44 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,78521 Kč | 14 355,63 Kč |
6 000 | 4,65787 Kč | 27 947,22 Kč |
9 000 | 4,59406 Kč | 41 346,54 Kč |
15 000 | 4,52342 Kč | 67 851,30 Kč |
21 000 | 4,48212 Kč | 94 124,52 Kč |
30 000 | 4,44239 Kč | 133 271,70 Kč |
Unit Price without VAT: | 10,83000 Kč |
---|---|
Unit Price with VAT: | 13,10430 Kč |