Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3112N291A-TR-FE

DigiKey Part Number
2129-R3112N291A-TR-FETR-ND - Tape & Reel (TR)
2129-R3112N291A-TR-FECT-ND - Cut Tape (CT)
2129-R3112N291A-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R3112N291A-TR-FE
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.9V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 354
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,93700 Kč79,37 Kč
257,08880 Kč177,22 Kč
1006,16290 Kč616,29 Kč
2505,72320 Kč1 430,80 Kč
5005,45738 Kč2 728,69 Kč
1 0005,23879 Kč5 238,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,96855 Kč14 905,65 Kč
6 0004,83630 Kč29 017,80 Kč
9 0004,77007 Kč42 930,63 Kč
15 0004,69669 Kč70 450,35 Kč
21 0004,65380 Kč97 729,80 Kč
30 0004,61257 Kč138 377,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč