
R2223L-E2 | |
|---|---|
DigiKey Part Number | 2129-R2223L-E2TR-ND - Tape & Reel (TR) 2129-R2223L-E2CT-ND - Cut Tape (CT) 2129-R2223L-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2223L-E2 |
Description | IC RTC CLOCK/CALENDAR I2C 12QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 12-XFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.5V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.9µA @ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN Exposed Pad | |
Supplier Device Package | QFN018018-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 24,18600 Kč | 241,86 Kč |
| 25 | 21,96760 Kč | 549,19 Kč |
| 100 | 19,51970 Kč | 1 951,97 Kč |
| 250 | 18,35392 Kč | 4 588,48 Kč |
| 500 | 17,65042 Kč | 8 825,21 Kč |
| 1 000 | 17,07155 Kč | 17 071,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,35669 Kč | 49 070,07 Kč |
| 6 000 | 16,00681 Kč | 96 040,86 Kč |
| 9 000 | 15,83163 Kč | 142 484,67 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |



