Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-LSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2051S01-E2-F

DigiKey Part Number
2129-R2051S01-E2-FTR-ND - Tape & Reel (TR)
2129-R2051S01-E2-FCT-ND - Cut Tape (CT)
2129-R2051S01-E2-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2051S01-E2-F
Description
IC RTC CLK/CALENDAR I2C 16SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-LSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
R2051S01-E2-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, 2-Wire Serial
Manufacturer
Nisshinbo Micro Devices Inc.
Voltage - Supply
2.34V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Timekeeping (Max)
1µA @ 3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Features
Alarm, Leap Year
Supplier Device Package
16-SSOP
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 377
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,08000 Kč36,08 Kč
1026,40300 Kč264,03 Kč
2523,99200 Kč599,80 Kč
10021,33520 Kč2 133,52 Kč
25020,07048 Kč5 017,62 Kč
50019,30760 Kč9 653,80 Kč
1 00018,82626 Kč18 826,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00018,16337 Kč36 326,74 Kč
4 00017,73818 Kč70 952,72 Kč
6 00017,52529 Kč105 151,74 Kč
10 00017,28927 Kč172 892,70 Kč
Manufacturers Standard Package
Unit Price without VAT:36,08000 Kč
Unit Price with VAT:43,65680 Kč