R1810x Converter, Energy Harvesting Voltage Regulator IC 1 Output WLCSP-15-P1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R1810x Converter, Energy Harvesting Voltage Regulator IC 1 Output WLCSP-15-P1
R1810 Low Quiescent Current Boost DC/DC Converter for Energy Harvesting

R1810Z027A-E2-F

DigiKey Part Number
2129-R1810Z027A-E2-FTR-ND - Tape & Reel (TR)
2129-R1810Z027A-E2-FCT-ND - Cut Tape (CT)
2129-R1810Z027A-E2-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1810Z027A-E2-F
Description
600NA IQ LOW QUIESCENT CURRENT B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
R1810x Converter, Energy Harvesting Voltage Regulator IC 1 Output WLCSP-15-P1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, Energy Harvesting
Voltage - Input
0.35V ~ 2.1V
Number of Outputs
1
Voltage - Output
2.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
15-XFBGA, WLCSP
Supplier Device Package
WLCSP-15-P1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1165,88000 Kč165,88 Kč
10128,40300 Kč1 284,03 Kč
25119,03360 Kč2 975,84 Kč
100108,72760 Kč10 872,76 Kč
250103,81664 Kč25 954,16 Kč
500100,85634 Kč50 428,17 Kč
1 00098,41973 Kč98 419,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00094,29828 Kč471 491,40 Kč
Manufacturers Standard Package
Unit Price without VAT:165,88000 Kč
Unit Price with VAT:200,71480 Kč