


R1810Z025A-E2-F | |
|---|---|
DigiKey Part Number | 2129-R1810Z025A-E2-FTR-ND - Tape & Reel (TR) 2129-R1810Z025A-E2-FCT-ND - Cut Tape (CT) 2129-R1810Z025A-E2-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1810Z025A-E2-F |
Description | 600NA IQ LOW QUIESCENT CURRENT B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | R1810x Converter, Energy Harvesting Voltage Regulator IC 1 Output WLCSP-15-P1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Energy Harvesting | |
Voltage - Input | 0.35V ~ 2.1V | |
Number of Outputs | 1 | |
Voltage - Output | 2.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-XFBGA, WLCSP | |
Supplier Device Package | WLCSP-15-P1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,92000 Kč | 170,92 Kč |
| 10 | 132,24500 Kč | 1 322,45 Kč |
| 25 | 122,60320 Kč | 3 065,08 Kč |
| 100 | 111,98860 Kč | 11 198,86 Kč |
| 250 | 109,23160 Kč | 27 307,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 97,12759 Kč | 485 637,95 Kč |
| Unit Price without VAT: | 170,92000 Kč |
|---|---|
| Unit Price with VAT: | 206,81320 Kč |

