R1810x Converter, Energy Harvesting Voltage Regulator IC 1 Output 14-DFN (3.5x2.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R1810x Converter, Energy Harvesting Voltage Regulator IC 1 Output 14-DFN (3.5x2.7)
R1810 Low Quiescent Current Boost DC/DC Converter for Energy Harvesting

R1810L029A-E2

DigiKey Part Number
2129-R1810L029A-E2TR-ND - Tape & Reel (TR)
2129-R1810L029A-E2CT-ND - Cut Tape (CT)
2129-R1810L029A-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1810L029A-E2
Description
600NA IQ LOW QUIESCENT CURRENT B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
R1810x Converter, Energy Harvesting Voltage Regulator IC 1 Output 14-DFN (3.5x2.7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, Energy Harvesting
Voltage - Input
0.35V ~ 2.1V
Number of Outputs
1
Voltage - Output
2.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-UFDFN Exposed Pad
Supplier Device Package
14-DFN (3.5x2.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1161,68000 Kč161,68 Kč
10124,95900 Kč1 249,59 Kč
25115,76600 Kč2 894,15 Kč
100105,65980 Kč10 565,98 Kč
250102,80620 Kč25 701,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00091,50021 Kč457 501,05 Kč
Manufacturers Standard Package
Unit Price without VAT:161,68000 Kč
Unit Price with VAT:195,63280 Kč