


R1810L027A-E2 | |
|---|---|
DigiKey Part Number | 2129-R1810L027A-E2TR-ND - Tape & Reel (TR) 2129-R1810L027A-E2CT-ND - Cut Tape (CT) 2129-R1810L027A-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1810L027A-E2 |
Description | 600NA IQ LOW QUIESCENT CURRENT B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | R1810x Converter, Energy Harvesting Voltage Regulator IC 1 Output 14-DFN (3.5x2.7) |
Datasheet | Datasheet |
EDA/CAD Models | R1810L027A-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Energy Harvesting | |
Voltage - Input | 0.35V ~ 2.1V | |
Number of Outputs | 1 | |
Voltage - Output | 2.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (3.5x2.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 10 | 124,95900 Kč | 1 249,59 Kč |
| 25 | 115,76600 Kč | 2 894,15 Kč |
| 100 | 105,65980 Kč | 10 565,98 Kč |
| 250 | 102,80620 Kč | 25 701,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 91,50021 Kč | 457 501,05 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |

