Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA 8-HSOP-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA 8-HSOP-E
8-SOIC (0.173", 4.40mm Width) Exposed Pad
R1540 70mA Voltage Tracker for off-board sensors

R1540S001B-E2-KE

DigiKey Part Number
2129-R1540S001B-E2-KETR-ND - Tape & Reel (TR)
2129-R1540S001B-E2-KECT-ND - Cut Tape (CT)
2129-R1540S001B-E2-KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1540S001B-E2-KE
Description
IC REG LIN POS ADJ 70MA 8-HSOP-E
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA 8-HSOP-E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
2.2V
Voltage - Output (Max)
Voltage Dropout (Max)
2.1V @ 70mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
80dB (100Hz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
8-HSOP-E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
cms-check-lead-time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,43000 Kč55,43 Kč
1041,21900 Kč412,19 Kč
2537,67880 Kč941,97 Kč
10033,77950 Kč3 377,95 Kč
25031,92200 Kč7 980,50 Kč
50031,16314 Kč15 581,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,87973 Kč29 879,73 Kč
2 00029,12087 Kč58 241,74 Kč
3 00028,74073 Kč86 222,19 Kč
5 00028,31975 Kč141 598,75 Kč
7 00028,07370 Kč196 515,90 Kč
Manufacturers Standard Package
Unit Price without VAT:55,43000 Kč
Unit Price with VAT:67,07030 Kč