



R1540S001B-E2-FE | |
|---|---|
DigiKey Part Number | R1540S001B-E2-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1540S001B-E2-FE |
Description | IC REG LIN POS ADJ 70MA 8-HSOP-E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA 8-HSOP-E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 2.1V @ 70mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 80dB (100Hz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOP-E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,32377 Kč | 17 323,77 Kč |
| 2 000 | 16,84187 Kč | 33 683,74 Kč |
| 3 000 | 16,60046 Kč | 49 801,38 Kč |
| 5 000 | 16,33308 Kč | 81 665,40 Kč |
| 7 000 | 16,17674 Kč | 113 237,18 Kč |
| 10 000 | 16,02643 Kč | 160 264,30 Kč |
| Unit Price without VAT: | 17,32377 Kč |
|---|---|
| Unit Price with VAT: | 20,96176 Kč |

