



R1540N001B-TR-FE | |
|---|---|
DigiKey Part Number | R1540N001B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1540N001B-TR-FE |
Description | IC REG LIN POS ADJ 70MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 2.1V @ 70mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 80dB (100Hz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,03877 Kč | 42 116,31 Kč |
| 6 000 | 13,73017 Kč | 82 381,02 Kč |
| 9 000 | 13,57565 Kč | 122 180,85 Kč |
| 15 000 | 13,40442 Kč | 201 066,30 Kč |
| Unit Price without VAT: | 14,03877 Kč |
|---|---|
| Unit Price with VAT: | 16,98691 Kč |

