R1540N - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R1540N - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
R1540 70mA Voltage Tracker for off-board sensors

R1540N001B-EV

DigiKey Part Number
2129-R1540N001B-EV-ND
Manufacturer
Manufacturer Product Number
R1540N001B-EV
Description
EVAL BOARD FOR R1540N
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
R1540N - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
2.2V ~ 14V
Current - Output
70mA
Voltage - Input
3.5V ~ 42V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
R1540N
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1417,86000 Kč417,86 Kč
10333,13300 Kč3 331,33 Kč
25311,95480 Kč7 798,87 Kč
100288,68470 Kč28 868,47 Kč
250277,59272 Kč69 398,18 Kč
500270,90822 Kč135 454,11 Kč
Manufacturers Standard Package
Unit Price without VAT:417,86000 Kč
Unit Price with VAT:505,61060 Kč