



R1525S050B-E2-KE | |
|---|---|
DigiKey Part Number | 2129-R1525S050B-E2-KETR-ND - Tape & Reel (TR) 2129-R1525S050B-E2-KECT-ND - Cut Tape (CT) 2129-R1525S050B-E2-KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1525S050B-E2-KE |
Description | IC REG LINEAR 5V 200MA 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6.8 µA | |
Current - Supply (Max) | 6.5 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 39,64400 Kč | 396,44 Kč |
| 25 | 36,22560 Kč | 905,64 Kč |
| 100 | 32,45450 Kč | 3 245,45 Kč |
| 250 | 30,65708 Kč | 7 664,27 Kč |
| 500 | 29,87806 Kč | 14 939,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,68264 Kč | 28 682,64 Kč |
| 2 000 | 27,94887 Kč | 55 897,74 Kč |
| 3 000 | 27,58136 Kč | 82 744,08 Kč |
| 5 000 | 27,17418 Kč | 135 870,90 Kč |
| 7 000 | 26,93632 Kč | 188 554,24 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |


