



R1525S050B-E2-KE | |
|---|---|
DigiKey Part Number | 2129-R1525S050B-E2-KETR-ND - Tape & Reel (TR) 2129-R1525S050B-E2-KECT-ND - Cut Tape (CT) 2129-R1525S050B-E2-KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1525S050B-E2-KE |
Description | IC REG LINEAR 5V 200MA 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-HSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.8 µA |
Series | Current - Supply (Max) 6.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins |
Voltage - Input (Max) 42V | Supplier Device Package 6-HSOP-J |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.4V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 39,64400 Kč | 396,44 Kč |
| 25 | 36,22560 Kč | 905,64 Kč |
| 100 | 32,45450 Kč | 3 245,45 Kč |
| 250 | 30,65708 Kč | 7 664,27 Kč |
| 500 | 29,87806 Kč | 14 939,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,68264 Kč | 28 682,64 Kč |
| 2 000 | 27,94887 Kč | 55 897,74 Kč |
| 3 000 | 27,58136 Kč | 82 744,08 Kč |
| 5 000 | 27,17418 Kč | 135 870,90 Kč |
| 7 000 | 26,93632 Kč | 188 554,24 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |


