



R1501S120B-E2-FE | |
|---|---|
DigiKey Part Number | 2129-R1501S120B-E2-FETR-ND - Tape & Reel (TR) 2129-R1501S120B-E2-FECT-ND - Cut Tape (CT) 2129-R1501S120B-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1501S120B-E2-FE |
Description | IC REG LINEAR 12V 1A 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP-J |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 160 µA |
Series | PSRR 50dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins |
Voltage - Input (Max) 24V | Supplier Device Package 6-HSOP-J |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,58600 Kč | 215,86 Kč |
| 25 | 19,55320 Kč | 488,83 Kč |
| 100 | 17,33380 Kč | 1 733,38 Kč |
| 250 | 16,27428 Kč | 4 068,57 Kč |
| 500 | 15,63512 Kč | 7 817,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,10932 Kč | 15 109,32 Kč |
| 2 000 | 14,67655 Kč | 29 353,10 Kč |
| 3 000 | 14,45992 Kč | 43 379,76 Kč |
| 5 000 | 14,21980 Kč | 71 099,00 Kč |
| 7 000 | 14,07940 Kč | 98 555,80 Kč |
| 10 000 | 13,94446 Kč | 139 444,60 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |







