


R1271L331B-TR-K | |
|---|---|
DigiKey Part Number | 2129-R1271L331B-TR-KTR-ND - Tape & Reel (TR) 2129-R1271L331B-TR-KCT-ND - Cut Tape (CT) 2129-R1271L331B-TR-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1271L331B-TR-K |
Description | IC REG BUCK 3.3V 1A 12DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN3030-12B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 64,00200 Kč | 640,02 Kč |
| 25 | 58,81960 Kč | 1 470,49 Kč |
| 100 | 53,12280 Kč | 5 312,28 Kč |
| 250 | 50,40780 Kč | 12 601,95 Kč |
| 500 | 50,11802 Kč | 25 059,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,75940 Kč | 137 278,20 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |

