Parametric Equivalent




R1190S075D-E2-FE | |
|---|---|
DigiKey Part Number | R1190S075D-E2-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1190S075D-E2-FE |
Description | IC REG LINEAR 7.5V 1A 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 7.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.85V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,77447 Kč | 12 774,47 Kč |
| 2 000 | 12,40027 Kč | 24 800,54 Kč |
| 3 000 | 12,21284 Kč | 36 638,52 Kč |
| 5 000 | 12,00523 Kč | 60 026,15 Kč |
| 7 000 | 11,88385 Kč | 83 186,95 Kč |
| 10 000 | 11,76713 Kč | 117 671,30 Kč |
| Unit Price without VAT: | 12,77447 Kč |
|---|---|
| Unit Price with VAT: | 15,45711 Kč |


