SOT-89-5/6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-89-5/6
SOT-89-5/6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1170H331B-T1-FE

DigiKey Part Number
2129-R1170H331B-T1-FETR-ND - Tape & Reel (TR)
2129-R1170H331B-T1-FECT-ND - Cut Tape (CT)
2129-R1170H331B-T1-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1170H331B-T1-FE
Description
IC REG LINEAR 3.3V 800MA SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
R1170H331B-T1-FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 300mA
Current - Output
Current - Quiescent (Iq)
160 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,26000 Kč21,26 Kč
1015,32400 Kč153,24 Kč
2513,82560 Kč345,64 Kč
10012,18160 Kč1 218,16 Kč
25011,39900 Kč2 849,75 Kč
50010,92664 Kč5 463,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,53805 Kč10 538,05 Kč
2 00010,21809 Kč20 436,18 Kč
3 00010,05797 Kč30 173,91 Kč
5 0009,88045 Kč49 402,25 Kč
7 0009,77676 Kč68 437,32 Kč
10 0009,67698 Kč96 769,80 Kč
Manufacturers Standard Package
Unit Price without VAT:21,26000 Kč
Unit Price with VAT:25,72460 Kč