
NV3600DC003EE1Q | |
|---|---|
DigiKey Part Number | 2129-NV3600DC003EE1QTR-ND - Tape & Reel (TR) 2129-NV3600DC003EE1QCT-ND - Cut Tape (CT) 2129-NV3600DC003EE1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV3600DC003EE1Q |
Description | CMOS OUTPUT, VOLTAGE DETECTOR WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5-DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 10V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5-DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 41,21900 Kč | 412,19 Kč |
| 25 | 37,67880 Kč | 941,97 Kč |
| 100 | 33,77950 Kč | 3 377,95 Kč |
| 250 | 31,92200 Kč | 7 980,50 Kč |
| 500 | 31,16314 Kč | 15 581,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,74073 Kč | 86 222,19 Kč |
| 6 000 | 28,18348 Kč | 169 100,88 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |

