
NV3600DC003AE1S | |
|---|---|
DigiKey Part Number | 2129-NV3600DC003AE1STR-ND - Tape & Reel (TR) 2129-NV3600DC003AE1SCT-ND - Cut Tape (CT) 2129-NV3600DC003AE1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV3600DC003AE1S |
Description | CMOS OUTPUT, VOLTAGE DETECTOR WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5-DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 10V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5-DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,62300 Kč | 236,23 Kč |
| 25 | 21,44320 Kč | 536,08 Kč |
| 100 | 19,03680 Kč | 1 903,68 Kč |
| 250 | 17,89028 Kč | 4 472,57 Kč |
| 500 | 17,19904 Kč | 8 599,52 Kč |
| 1 000 | 17,02728 Kč | 17 027,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,92684 Kč | 47 780,52 Kč |
| 6 000 | 15,58286 Kč | 93 497,16 Kč |
| 9 000 | 15,41069 Kč | 138 696,21 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

