Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5-DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV3600DC001GE1Q

DigiKey Part Number
2129-NV3600DC001GE1QTR-ND - Tape & Reel (TR)
2129-NV3600DC001GE1QCT-ND - Cut Tape (CT)
2129-NV3600DC001GE1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV3600DC001GE1Q
Description
CMOS OUTPUT, VOLTAGE DETECTOR WI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5-DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.3V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
40µs Typical
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5-DC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,43000 Kč55,43 Kč
1041,21900 Kč412,19 Kč
2537,67880 Kč941,97 Kč
10033,77950 Kč3 377,95 Kč
25031,92200 Kč7 980,50 Kč
50031,16314 Kč15 581,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,74073 Kč86 222,19 Kč
6 00028,18348 Kč169 100,88 Kč
Manufacturers Standard Package
Unit Price without VAT:55,43000 Kč
Unit Price with VAT:67,07030 Kč