
NT1189GDAE3S | |
|---|---|
DigiKey Part Number | 2129-NT1189GDAE3STR-ND - Tape & Reel (TR) 2129-NT1189GDAE3SCT-ND - Cut Tape (CT) 2129-NT1189GDAE3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT1189GDAE3S |
Description | IC AMP CELLULAR 3.3GHZ-5GHZ 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, LNA 3.3GHz ~ 5GHz 6-DFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.3GHz ~ 5GHz | |
P1dB | 19dBm | |
Gain | 26dB | |
Noise Figure | 0.63dB | |
RF Type | Cellular, LNA | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Supply | 50mA | |
Test Frequency | 4.4GHz, 4.7GHz, 5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 63,26700 Kč | 632,67 Kč |
| 25 | 59,79400 Kč | 1 494,85 Kč |
| 100 | 55,01060 Kč | 5 501,06 Kč |
| 250 | 52,14560 Kč | 13 036,40 Kč |
| 500 | 50,12096 Kč | 25 060,48 Kč |
| 1 000 | 48,21330 Kč | 48 213,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,41293 Kč | 136 238,79 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |

