Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA DFN(PL)2018-6-GZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR1700GZ000AE4D

DigiKey Part Number
2129-NR1700GZ000AE4DTR-ND - Tape & Reel (TR)
2129-NR1700GZ000AE4DCT-ND - Cut Tape (CT)
2129-NR1700GZ000AE4DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR1700GZ000AE4D
Description
IC REG LINEAR POS ADJ 200MA DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA DFN(PL)2018-6-GZ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
1V @ 200mA
Current - Output
Current - Quiescent (Iq)
21 µA
PSRR
55dB (100Hz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
DFN(PL)2018-6-GZ
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1032,50500 Kč325,05 Kč
2529,63240 Kč740,81 Kč
10026,45540 Kč2 645,54 Kč
25024,94228 Kč6 235,57 Kč
50024,09520 Kč12 047,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00022,00901 Kč110 045,05 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč