Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-89-5
SOT-89-5/6

NR1700DM000AE1P

DigiKey Part Number
2129-NR1700DM000AE1PTR-ND - Tape & Reel (TR)
2129-NR1700DM000AE1PCT-ND - Cut Tape (CT)
2129-NR1700DM000AE1PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR1700DM000AE1P
Description
IC REG LIN POS ADJ 200MA SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-89-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
1V @ 200mA
Current - Output
Current - Quiescent (Iq)
21 µA
PSRR
55dB (100Hz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1031,95900 Kč319,59 Kč
2529,12000 Kč728,00 Kč
10026,01020 Kč2 601,02 Kč
25024,52568 Kč6 131,42 Kč
50023,63030 Kč11 815,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,89349 Kč22 893,49 Kč
2 00022,28717 Kč44 574,34 Kč
3 00021,98358 Kč65 950,74 Kč
5 00021,64705 Kč108 235,25 Kč
7 00021,45042 Kč150 152,94 Kč
Manufacturers Standard Package
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč