
NR1700DC000AE1S | |
|---|---|
DigiKey Part Number | 2129-NR1700DC000AE1STR-ND - Tape & Reel (TR) 2129-NR1700DC000AE1SCT-ND - Cut Tape (CT) 2129-NR1700DC000AE1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR1700DC000AE1S |
Description | IC REG LINEAR POS ADJ SOT23-5-DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-5-DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 21 µA | |
PSRR | 55dB (100Hz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5-DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,55700 Kč | 205,57 Kč |
| 25 | 18,62120 Kč | 465,53 Kč |
| 100 | 16,49810 Kč | 1 649,81 Kč |
| 250 | 15,48560 Kč | 3 871,40 Kč |
| 500 | 14,87582 Kč | 7 437,91 Kč |
| 1 000 | 14,37355 Kč | 14 373,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,75355 Kč | 41 260,65 Kč |
| 6 000 | 13,45016 Kč | 80 700,96 Kč |
| 9 000 | 13,29817 Kč | 119 683,53 Kč |
| 15 000 | 13,12980 Kč | 196 947,00 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

