
NR1700DC000AE1P | |
|---|---|
DigiKey Part Number | 2129-NR1700DC000AE1PTR-ND - Tape & Reel (TR) 2129-NR1700DC000AE1PCT-ND - Cut Tape (CT) 2129-NR1700DC000AE1PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR1700DC000AE1P |
Description | IC REG LINEAR POS ADJ SOT23-5-DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-5-DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 21 µA | |
PSRR | 55dB (100Hz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5-DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 31,70700 Kč | 317,07 Kč |
| 25 | 28,89320 Kč | 722,33 Kč |
| 100 | 25,78550 Kč | 2 578,55 Kč |
| 250 | 24,30476 Kč | 6 076,19 Kč |
| 500 | 23,45266 Kč | 11 726,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,76961 Kč | 65 308,83 Kč |
| 6 000 | 21,32536 Kč | 127 952,16 Kč |
| 9 000 | 21,10294 Kč | 189 926,46 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

