Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1212-6-GK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR1620GK050AE4S

DigiKey Part Number
2129-NR1620GK050AE4STR-ND - Tape & Reel (TR)
2129-NR1620GK050AE4SCT-ND - Cut Tape (CT)
2129-NR1620GK050AE4SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR1620GK050AE4S
Description
IC REG LINEAR 0.5V DFN1212-6-GK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1212-6-GK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.152V @ 150mA
Current - Output
Current - Quiescent (Iq)
900 nA
PSRR
90dB ~ 60dB (1kHz ~ 100kHz)
Control Features
Current Limit
Protection Features
Over Current, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
DFN1212-6-GK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 076
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1016,90300 Kč169,03 Kč
2515,28640 Kč382,16 Kč
10013,49540 Kč1 349,54 Kč
25012,64248 Kč3 160,62 Kč
50012,12760 Kč6 063,80 Kč
1 00011,70387 Kč11 703,87 Kč
2 50011,25669 Kč28 141,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,98716 Kč54 935,80 Kč
10 00010,76536 Kč107 653,60 Kč
15 00010,65420 Kč159 813,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč