
NR1620GK040AE4S | |
|---|---|
DigiKey Part Number | 2129-NR1620GK040AE4STR-ND - Tape & Reel (TR) 2129-NR1620GK040AE4SCT-ND - Cut Tape (CT) 2129-NR1620GK040AE4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR1620GK040AE4S |
Description | IC REG LINEAR 0.4V DFN1212-6-GK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1212-6-GK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 0.15A | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 90dB ~ 60dB (1kHz ~ 100kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1212-6-GK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,90300 Kč | 169,03 Kč |
| 25 | 15,28640 Kč | 382,16 Kč |
| 100 | 13,49540 Kč | 1 349,54 Kč |
| 250 | 12,64248 Kč | 3 160,62 Kč |
| 500 | 12,12760 Kč | 6 063,80 Kč |
| 1 000 | 11,70387 Kč | 11 703,87 Kč |
| 2 500 | 11,25669 Kč | 28 141,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,98716 Kč | 54 935,80 Kč |
| 10 000 | 10,76536 Kč | 107 653,60 Kč |
| 15 000 | 10,65420 Kč | 159 813,00 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

