
NL8802ANAE1S | |
|---|---|
DigiKey Part Number | 2129-NL8802ANAE1STR-ND - Tape & Reel (TR) 2129-NL8802ANAE1SCT-ND - Cut Tape (CT) 2129-NL8802ANAE1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL8802ANAE1S |
Description | HIGH QUALITY SOUND DUAL OPERATIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-EMP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 45 MHz | |
Current - Input Bias | 500 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-EMP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 34,10100 Kč | 341,01 Kč |
| 25 | 31,10240 Kč | 777,56 Kč |
| 100 | 27,79300 Kč | 2 779,30 Kč |
| 250 | 26,21644 Kč | 6 554,11 Kč |
| 500 | 25,38028 Kč | 12 690,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,83851 Kč | 47 677,02 Kč |
| 4 000 | 23,30841 Kč | 93 233,64 Kč |
| 6 000 | 23,04282 Kč | 138 256,92 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |

