Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP (VSP8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL6012AFAE2D

DigiKey Part Number
2129-NL6012AFAE2DTR-ND - Tape & Reel (TR)
2129-NL6012AFAE2DCT-ND - Cut Tape (CT)
2129-NL6012AFAE2DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL6012AFAE2D
Description
LOW POWER, ZERO-DRIFT, HIGH EMC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP (VSP8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.11V/µs
Gain Bandwidth Product
260 kHz
Current - Input Bias
30 pA
Voltage - Input Offset
2 µV
Current - Supply
15µA (x2 Channels)
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
2.1 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP (VSP8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 821
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1037,67000 Kč376,70 Kč
2534,39480 Kč859,87 Kč
10030,79360 Kč3 079,36 Kč
25029,07384 Kč7 268,46 Kč
50028,27170 Kč14 135,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00026,48247 Kč52 964,94 Kč
4 00025,90466 Kč103 618,64 Kč
6 00025,61529 Kč153 691,74 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč