
NL6012AFAE2D | |
|---|---|
DigiKey Part Number | 2129-NL6012AFAE2DTR-ND - Tape & Reel (TR) 2129-NL6012AFAE2DCT-ND - Cut Tape (CT) 2129-NL6012AFAE2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL6012AFAE2D |
Description | LOW POWER, ZERO-DRIFT, HIGH EMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP (VSP8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 260 kHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 15µA (x2 Channels) | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP (VSP8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,67000 Kč | 376,70 Kč |
| 25 | 34,39480 Kč | 859,87 Kč |
| 100 | 30,79360 Kč | 3 079,36 Kč |
| 250 | 29,07384 Kč | 7 268,46 Kč |
| 500 | 28,27170 Kč | 14 135,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,48247 Kč | 52 964,94 Kč |
| 4 000 | 25,90466 Kč | 103 618,64 Kč |
| 6 000 | 25,61529 Kč | 153 691,74 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |

